Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit
Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit is an easy-to-use microcontroller development board for the MSP430FR2311 MCU. It contains everything needed to start developing quickly on the MSP430FR2x FRAM platform, including on-board emulation for programming, debugging and Energy Measurements. The board features on-board buttons and LEDs for integration of a simple user interface and a Optical Sensor interface to get started with your development. The kit comes with a pre-programmed code for testing the light intensity and use of integrated Op-Amp. Rapid prototyping is a snap thanks to 20-pin headers and a wide range of BoosterPack plug-in modules. These modules enable technologies such as wireless connectivity, graphical displays, environmental sensing, and much more.Features
- MSP430 ultra-low-power MSP430FR2311 16-bit MCU with 4KB FRAM
- EnergyTrace™ technology available for ultra-low-power debugging
- 20-pin LaunchPad standard to leverage the BoosterPack ecosystem
- Onboard eZ-FET emulation
- One button and two LEDs for user interaction
- Back-channel UART via USB to PC
- An optical light sensing circuit
Kit Contents
- MSP-EXP430FR2311 LaunchPad development Kit
- Micro USB cable
- Quick Start guide
發佈日期: 2016-05-04
| 更新日期: 2025-03-06