Texas Instruments LMH9126RRLEVM Amplifier Evaluation Module (EVM)
Texas Instruments LMH9126RRLEVM Amplifier Evaluation Module (EVM) is used to evaluate the LMH9126. The LMH9126 is a differential input to single-ended output 18dB gain block amplifier available in a 2x2mm2 12-pin package. The device is well suited to support requirements for the next generation 5G m-MIMO Active antenna system while interfacing the output of a transceiver and driving power amplifier (PA) input. The Texas Instruments LMH9126RRLEVM is designed to quickly demonstrate the functionality and performance of the LMH9126 for a 2.6GHz transmit application with 600MHz of 1dB BW. The board is set up by default for 100Ω differential input matching and 50Ω single-ended output matching for easy interface with 50Ω test equipment. The evaluation module is ready to connect to a +3.3V power supply, signal source, and test instruments through the use of onboard connectors.Features
- Operates on a single +3.3V supply
- Designed for differential 100Ω input matching and single-ended 50Ω output matching interface
- Simple interface to the inputs and output through onboard SMA connectors
- Power down option available onboard using jumper connector
Test Setup
發佈日期: 2020-05-05
| 更新日期: 2024-06-11