Texas Instruments INA225 Current Shunt Monitors

Texas Instruments INA225 Current Shunt Monitors are a voltage-output, current-sense amplifier that senses drops across current-sensing resistors at common-mode voltages. These can vary from 0V to 36V, independent of the supply voltage. These are a bidirectional, current-shunt monitors that allow an external reference to be used to measure current flowing in both directions across a current-sensing resistor. Four discrete gain levels are selectable using the two gain-select terminals to program gains of 25V/V, 50V/V, 100V/V, and 200V/V. The low-offset, zero-drift architecture and precision gain values enable current-sensing with maximum drops across the shunt as low as 10mV of full-scale. This is done while maintaining very high accuracy measurements over the entire operating temperature range.

The Texas Instruments INA225-Q1 variant of this device is AEC-Q100 qualified for use in automotive applications.

Features

  • 0V to 36V common-mode range
  • ±150µV (max, all gains) offset voltage
  • 0.5µV/°C (max) offset voltage drift
  • Gain Accuracy, Over Temperature (Max)
    • 25V/V, 50V/V: ±0.15%
    • 100V/V: ±0.2%
    • 200V/V: ±0.3%
    • 10ppm/°C gain drift
  • 250kHz bandwidth (Gain = 25V/V)
  • Programmable Gains
    • G1 = 25V/V
    • G2 = 50V/V
    • G3 = 100V/V
    • G4 = 200V/V
    • 350µA (max) quiescent current
    • MSOP-8 package

Applications

  • Power supplies
  • Motor control
  • Computers
  • Telecom equipment
  • Power management
  • Test and measurement

Block Diagram

Block Diagram - Texas Instruments INA225 Current Shunt Monitors

Typical Application CIrcuit

Application Circuit Diagram - Texas Instruments INA225 Current Shunt Monitors
發佈日期: 2015-05-12 | 更新日期: 2023-11-08