Texas Instruments DRV425/DRV425-Q1 Fluxgate Magnetic Field Sensor

Texas Instruments DRV425/DRV425-Q1 Precision Fluxgate Magnetic Field Sensor is designed for single-axis, magnetic-field sensing applications. This sensor enables electrically isolated, high-sensitivity, and precise DC- and AC-field measurements. The device provides an integrated fluxgate sensor (IFG) with an internal compensation coil to support a high-accuracy sensing range of ±2mT. It also has a measurement bandwidth of up to 47kHz. This sensor provides a low offset, offset drift, and noise of the sensor. The precise gain, low gain drift, and very low nonlinearity provided by the internal compensation coil result in unrivaled magnetic-field measurement precision. The output of the DRV425/DRV425-Q1 is an analog signal proportional to the sensed magnetic field. The DRV425-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • High-precision, integrated fluxgate sensor:
    • Offset: ±8µT (max)
    • Offset Drift: ±5nT/°C (Typ)
    • Gain Error: 0.04% (Typ)
    • Gain Drift: ±7ppm/°C (Typ)
    • Linearity: ±0.1%
    • Noise: 1.5nT/√Hz (Typ)
  • Sensor range:
    • ±2mT (max) range and gain adjustable with external resistor
  • Selectable bandwidth: 47kHz or 32kHz
  • Precision reference:
    • Accuracy: 2% (max), Drift: 50ppm/°C (max)
    • Pin-selectable voltage: 2.5V or 1.65V
    • Selectable ratiometric mode: VDD / 2
  • Diagnostic features: overrange and error flags
  • Supply voltage range: 3.0V to 5.5V

Applications

  • Linear position sensing
  • Current sensing in busbars
  • Over-the-trace current sensing
  • General-purpose magnetic-field sensors

Functional Block Diagram

Block Diagram - Texas Instruments DRV425/DRV425-Q1 Fluxgate Magnetic Field Sensor
發佈日期: 2015-12-02 | 更新日期: 2023-10-27