Texas Instruments DLP651NE DLP® 1080p HSSI DMD

Texas Instruments DLP651NE DLP® 1080p HSSI Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright 1080p display systems. The Texas Instruments DLP Products 0.65” 1080p chipset is composed of the DMD, DLPC7540 display controller, and DLPA100 Power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor 1080p displays. The DMD ecosystem includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.

Features

  • 0.65-inch diagonal micromirror array
  • 1080p (1920×1080) display resolution
  • 7.6µm micromirror pitch
  • ±12° micromirror tilt (relative to a flat surface)
  • Corner illumination
  • High-speed serial interface (HSSI) input data bus
  • Supports 1080p (Full HD) at up to 240Hz
  • Laser-phosphor, LED, RGB laser, and lamp operation supported by DLPC7540 display controller, DLPA100 power management and motor driver IC

Applications

  • Laser TV
  • Smart projectors
  • Enterprise projector

Simplified Application

Application Circuit Diagram - Texas Instruments DLP651NE DLP® 1080p HSSI DMD
發佈日期: 2021-06-18 | 更新日期: 2024-08-13