Texas Instruments CC3200-LAUNCHXL CC3200 Launchpad Kit

Texas Instruments CC3200-LAUNCHXL CC3200 Launchpad Kit is a development platform for the CC3200 wireless microcontroller, a single-chip programmable MCU with built-in Wi-Fi connectivity. The board features on-board emulation using an FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.

Features

  • CC3200 Wi-Fi wireless microcontroller (MCU) in QFN package
  • Wi-Fi CERTIFIED™ at the chip level by the Wi-Fi Alliance™
  • USB interface to PC for CCS/IAR using FTDI USB drivers
  • Flash update over the USB using SimpleLink Programmer
  • 2 20-pin connectors enable compatibility with BoosterPacks with added functions (BoosterPack headers)
  • Standalone development platform featuring sensors, LEDs, and push-buttons
  • Power from USB for the LaunchPad as well as external BoosterPack
  • Operates from 2 AA alkaline batteries
  • Onboard antenna and U.FL connector selectable using a capacitor re-work
  • Supports 4 wire JTAG and 2 Wire SWD
  • GNU Debugger (GDB) support over Open On-chip debugger (OpenOCD)

Kit Contents

  • CC3200 LaunchPad development tool
  • Micro USB cable
  • Quick start guide

Evaluation Module Overview

Schematic - Texas Instruments CC3200-LAUNCHXL CC3200 Launchpad Kit
發佈日期: 2016-03-09 | 更新日期: 2022-03-11