Texas Instruments BQ756506-Q1 Automotive 6S Battery Monitor

Texas Instruments BQ756506-Q1 Automotive 6S Precision Battery Monitor features high-accuracy cell voltage measurements up to 6S battery modules. The device provides these measurements in less than 200µs while also supporting a shunt-resistor current sense measurement. The integrated front-end filters permit the system to implement simple, low voltage rated, differential RC filters on the cell input channels. Furthermore, the integrated, post-ADC, low-pass filters deliver filtered, DC-like voltage measurements.

The TI BQ756506-Q1 Automotive 6S Battery Monitor offers integrated current sensing capabilities with an option to synchronize with cell voltage measurements for a better state of charge (SOC) calculation.

The device also supports integrated current sensing capabilities with an option to synchronize with cell voltage measurements for a better state of charge (SOC) calculation. The BQ756506-Q1 sustains autonomous internal cell balancing with temperature monitoring to auto-pause and resume balancing, avoiding an overtemperature condition.

Features

  • Qualified for automotive applications
  • AEC-Q100 Qualified with the following results:
    • Device temperature grade 1: –40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Functional Safety-Compliant
    • Developed for functional safety applications
    • Documentation to aid ISO 26262 system design
    • Systematic capability up to ASIL D
    • Hardware capability up to ASIL D
  • ±1.5mV ADC accuracy
  • Pin-package and software compatible device family:
  • Supports current-sense measurement
  • Supports fuse and relay open and close diagnostics
  • Built-in redundancy path for voltage and temperature and current diagnostics
  • Highly accurate cell voltage measurements within 128µs for all cell channels
  • Integrated post-ADC configurable digital low-pass filters
  • Built-in host-controlled hardware reset to emulate POR-like device reset
  • Supports internal cell balancing
    • Balancing current at 240mA
    • Built-in balancing thermal management with automatic pause and resume control
  • 5V LDO output to power external digital isolator
  • UART host interface
  • Built-in SPI controller

Applications

  • Automotive 12V Li-ion battery systems
  • E-bikes, E-scooters

Simplified Sytem Diagram

Block Diagram - Texas Instruments BQ756506-Q1 Automotive 6S Battery Monitor
發佈日期: 2022-07-25 | 更新日期: 2022-10-14