Texas Instruments AMC23C12/AMC23C12-Q1 Isolated Window Comparator

Texas Instruments AMC23C12/AMC23C12-Q1 Isolated Window Comparator has a short response time. The open-drain output is separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVPK.

The comparison window is centered around 0V, meaning that the comparator trips if the absolute value of the input voltage exceeds the trip threshold value. The trip threshold is adjustable from 20mV to 300mV through a single external resistor, so the comparison window ranges from ±20mV to ±300mV. When the voltage on the REF pin is greater than 550mV, the negative comparator is disabled, and then only the positive comparator is functional. The reference voltage in this mode can be as high as 2.7V. This mode is helpful for monitoring voltage supplies.

The open-drain output on the device supports transparent mode (LATCH input tied to GND2), where the output follows the input state, or latch mode, where the output is cleared on the falling edge of the latch input signal. The AMC23C12/AMC23C12-Q1 is available in an 8-pin, wide-body SOIC package. It is specified over the extended industrial temperature range of –40°C to +125°C. The Texas Instruments AMC23C12-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 3V to 27V wide high-side supply range
  • 2.7V to 5.5V low-side supply range
  • Adjustable threshold
    • ±20mV to ±300mV in window-comparator mode
    • 600mV to 2.7V in positive-comparator mode
  • Reference current for threshold adjustment
    • 100µA, ±2%
  • ±1% (max) at 250mV trip threshold error
  • Open-drain output with optional latch mode
  • 280ns (typ.) propagation delay
  • 55V/ns (min.) high CMTI
  • Safety-related certifications
    • 7000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 5000VRMS isolation for 1 minute per UL1577
  • –40°C to +125°C fully specified over the extended industrial temperature range

Applications

  • Overcurrent or overvoltage detection in
    • Motor drives
    • Frequency inverters
    • Solar inverters
    • DC/DC converters

Functional Block Diagram

Block Diagram - Texas Instruments AMC23C12/AMC23C12-Q1 Isolated Window Comparator
發佈日期: 2022-10-10 | 更新日期: 2022-11-28