Teltonika RUT200 Cellular Routers

Teltonika RUT200 Cellular Routers provide reliable and mission-critical connectivity in rigorous conditions. The RUT200 routers include 4G LTE™, 2.4Ghz Wi-Fi®, and two Ethernet ports for quickly setting up primary and backup connectivity with remote management capabilities. These routers feature RMS for remote management, access, and VPN services. The WAN failover to ensure an automatic switch to an alternative backup connection. The RUT200 routers are compatible with networks in Asia, CIS, the Middle East, Africa, and South America. These routers are compact in size, industrial design, and I/Os, which makes them ideal for industrial applications like automation, transportation, and manufacturing.

Features

  • Mobile module:
    • 4G (LTE) CAT 4
    • 3G
    • 2G
  • Mediatek, 580MHz, and MIPS 24KEc CPU
  • 128MB, DDR2 RAM
  • 16MB, SPI flash memory
  • 4-pin industrial DC power socket
  • 9VDC to 30VDC input voltage range
  • 1 x external SIM holder (2FF)
  • Antenna connectors:
    • 2 x SMA for mobile
    • 1 x RP-SMA for Wi-Fi®
  • 2 x 10/100 Ethernet ports:
    • 1 x WAN (configurable as LAN)
    • 1 x LAN
  • -40°C to 75°C operating temperature range
  • 10% to 90% non-condensing operating humidity
  • DIN rail (can be mounted on two sides) and flat surface placement mounting options
  • IP30 ingress protection rating
  • 83mm x 25mm x 74mm dimensions

Applications

  • Automation
  • Transportation
  • Manufacturing

Router Overview

Teltonika RUT200 Cellular Routers

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

發佈日期: 2024-05-09 | 更新日期: 2026-02-17