Tekscan A201 FlexiForce™ Piezoresistive Force Sensors
Tekscan A201 FlexiForce™ Piezoresistive Force Sensors are thin, flexible sensors available off-the-shelf in various lengths for easy proof of concept. In multiple applications, these ultra-thin sensors are ideal for non-intrusive force and pressure measurement. The A201 sensors measure up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.Features
- Thin and flexible
- Easy to use
- RoHS compliant
Specifications
- Performance
- <±3% linearity (error) of the full scale
- <±2.5% repeatability
- <4.5% hysteresis of the full scale
- 5% drift per logarithmic time scale
- <5µs response time
- ≥3 million actuation durability
- 0.36%/°C (±0.2%/°F) temperature sensitivity
- Standard force ranges
- 4.4N for 0 to 1lb.
- 111N for 0 to 25lbs.
- 445N for 0 to 100lbs.
- Physical
- 0.203mm (0.008") thickness
- 191mm (7.5") length (optional trim length options of 152mm (6"), 102mm (4"), 51mm (2")
- 14mm (0.55") width
- ø9.53mm (ø0.375") diameter sensing area
- 6mm (0.25") pin length
- 2.54mm (0.1") pin spacing
- 3-pin male square pin (center pin is inactive)
- Polyester substrate
- -40°C to +60°C operating temperature range
Recommended Circuit
Videos
Additional Resources
發佈日期: 2023-05-09
| 更新日期: 2023-08-14