TE Connectivity Inverted Thru-Board Connectors

TE Connectivity's (TE) ITB (Inverted Thru-Board) Connectors deliver a direct power connection between driver boards to the underside of LED array boards. This two-position SMT connector provides a perpendicular-mating, cableless, space-saving power connection that is ideal for compact LED assembly designs like retrofit lamps and bulbs. The TE ITB Connectors' low-profile design has a 1.5mm height above the LED-mounted board and accepts 1mm- or 1.2mm-thick drivers.

Features

  • Eliminates wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards
  • Economy Power II (EPII) mating connectors provide positive latching
  • Rounded corners to prevent shadowing
  • 2, 3, and 4 positions available
  • 2mm top surface height
  • Surface mount board locks provides stability during mating and unmating
  • High-temperature material for reflow soldering process
  • Tape and reel packaging for high-speed SMT processing
  • Flat-top surface allows for vacuum pick up
  • RoHS compliant
發佈日期: 2019-07-03 | 更新日期: 2023-09-20