TE Connectivity / Linx Technologies Cellular FPC European World Band Antennas
TE Connectivity's (TE) Linx Technologies Cellular FPC European World Band Antennas provide 698MHz to 4200MHz cellular world band coverage for 5G, LTE, NB-IoT, and Cat-M. These antennas cover European bands and commonly used worldwide bands (excluding band 71). TE Linx Cellular FPC European World Band Antennas are flexible antennas with adhesive backing, simplifying mounting within the device.Features
- 698MHz to 4200MHz cellular world band coverage for 5G, LTE, NB-IoT, and Cat-M
- Covers European bands and commonly used worldwide bands (excluding band 71)
- Flexible antenna with adhesive backing simplifies mounting within the device
- Various cable length and connector options
Applications
- Smart home devices
- Industrial IoT
- Public safety/emergency communication systems
- Connected health
- Automotive telematics
- Smart agriculture
Specifications
- 10W cw power handling
- 50Ω feed-point impedance
- Linear polarization
- 90mm x 15mm x 1.20mm dimensions
- 1.13mm diameter cable
- -40°C to +85°C operating temperature range
Dimensions
發佈日期: 2025-05-27
| 更新日期: 2025-06-03