TDK InvenSense T5848 Digital MEMS Microphone

TDK InvenSense T5848 Digital MEMS Microphone is a low noise, high acoustic overload point (AOP) I2S microphone with a 24-bit PCM output for direct connection to a broad range of SoCs. This multi-mode microphone features acoustic activity detection (AAD), an ultra-low power edge processing function that consumes as little as 20µA. The T5848's small package includes a MEMS microphone element and an impedance converter amplifier, along with an analog-to-digital converter (ADC), decimation and antialiasing filters, power management, and an industry-standard 24-bit I2S interface. The I2S interface directly connects to digital processors, such as microcontrollers and digital signal processors (DSPs), without requiring an audio codec in the system. The T5848 has a high signal-to-noise ratio (SNR) in all operational modes, including high quality, low power, always on, and sleep. TDK T5848 Digital MEMS Microphone comes in a compact surface-mount package.

Features

  • Digital I2S interface with high-precision 20-bit data
  • 3.5mm x 2.65mm x 0.98mm surface-mount package
  • Extended frequency response from 27Hz to 18kHz
  • High SNR and AOP in all operational modes
  • Ultra-low power consumption in high-quality mode and low-power mode
  • I2S output allows direct connection to wide variety of SoCs and MCUs
  • AAD with programmable thresholds and filters with power consumption as low as 20uA
  • Compatible with tin-led (Sn/Pb) and lead-free solder processes
  • RoHS/WEEE compliant

Applications

  • Wearables and smartwatches
  • Smart TVs and speakers
  • Remote controls
  • Gaming consoles
  • IoT devices
  • Teleconferencing systems
  • Security systems
  • Headsets
  • Machine monitoring

Operation Modes

Chart - TDK InvenSense T5848 Digital MEMS Microphone

Functional Block Diagram

Block Diagram - TDK InvenSense T5848 Digital MEMS Microphone
發佈日期: 2024-08-01 | 更新日期: 2024-08-21