TDK InvenSense T583x Bottom Port Multi-Mode Microphones

TDK InvenSense T5837 and T5838 Bottom Port Microphones are multi-node low-noise digital microphones in a small package. These microphones consist of a MEMS microphone element and an impedance converter amplifier followed by a fifth order Σ-Δ modulator. A digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock. These microphones feature a standard 3.5mm x 2.65mm x 0.98mm surface mount package and multiple modes of operation. TDK InvenSense T5837 and T5838 Bottom Port Microphones are suitable for various applications, including smartphones, microphone arrays, tablet computers, and cameras.

Features

  • 3.5mm x 2.65mm x 0.98mm surface-mount package
  • 27Hz to >20kHz extended frequency response
  • 9μA in Sleep Mode
  • Σ-Δ modulator
  • Digital pulse density modulation (PDM) output
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS/WEEE compliant

Applications

  • Smartphones
  • IP cameras
  • Voice activated TV remote controls
  • Microphone arrays
  • Tablet computers
  • Cameras

Specifications

  • 68dBA Signal-to-Noise Ratio (SNR)
  • 310μA typical supply current
  • 133dB SPL AOP
  • 2.0MHz to 3.7MHz clock
  • 0.1% Total Harmonic Distortion (THD)
  • Sensitivity
    • -37dB FS ±1dB for the T5837 in high-quality mode
    • -41dB FS ±1dB for the T5837 in high-quality mode
  • -40°C to +85°C operating temperature range
發佈日期: 2022-10-11 | 更新日期: 2024-08-21