TDK InvenSense DK-20670 Development Kit
TDK InvenSense DK-20670 Development Kit is designed to evaluate and demonstrate the IIM-20670 MotionTracking device with the eMD software package. The IIM-20670 is a SmartIndustrial™ 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small plastic package. Typical applications include navigation, platform stabilization, asset tracking, robotics, industrial automation, smart transportation, agriculture, and construction machinery.Features
- Integrated TDK InvenSense motion sensor
- Support for a magnetic sensor with plug in daughter boards (DB)
- Microchip SAMG55 microcontroller with 512KB Flash
- Onboard Embedded debugger (EDBG) for programming and debugging
- Onboard FTDI USB to UART interface for fast motion sensor data transfer
- USB Connectors for host interface to software debug and data logging
- Board Power Supply through USB
Applications
- Navigation
- Platform stabilization
- Asset tracking
- Robotics
- Industrial automation
- Smart transportation
- Agriculture
- Construction machinery
發佈日期: 2023-08-17
| 更新日期: 2024-01-05