TDK CNC Multilayer Ceramic Chip Capacitors
TDK CNC Multilayer Ceramic Chip Capacitors feature a ±10% tolerance rating, a 16VDC to 100VDC voltage range, and -55°C to +125°C temperature range. The CNC series offers a lower electric resistance because the current can pass through low, resistive layers by covering soldering positions with conductive resin layers. TDK CNC Multilayer Ceramic Chip Capacitors are ideal for battery line fail-safe designs and the prevention of ceramic body cracks by board bending.Features
- 16VDC to 100VDC voltage range
- Large Capacitance Ratings
- 22µF in 3216 size
- 47µF in 3225 size
- ±10% tolerance rating
- Lower electric resistant
- Contributes to reliability improvement
Applications
- Fail-safe design in battery line
- Prevention of ceramic body cracks by board bending
Videos
Electrode Structure Drawing
Dimensions
發佈日期: 2019-06-07
| 更新日期: 2025-09-11