Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas

Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas are compact cellular antennas designed for IoT devices. The antennas provide 5G/4G/LTE wideband coverage, including the 600MHz to 700Mhz bands. Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas feature easy integration into standard SMD technologies and matching circuits for each deployment: North America (NA), European Union (EMEA), and World Wide (WW). The antennas are made of FR4 material and are RoHS/REACH compliant. The PCS.55.M antennas are ideal for handheld IoT devices, handsets, tablets, and compact asset-tracking applications.

Features

  • Small form factor
  • SMD dielectric antenna
  • 600MHz to 3000MHz 5G/4G/LTE bands
  • GPS/GLONASS/Galileo/BeiDou
  • Available in North America (NA), European Union (EMEA), and World Wide (WW) configurations
  • 27mm x 10mm x 1.6mm dimensions
  • RoHS/REACH compliant

Applications

  • Handheld IoT devices
  • Handsets
  • Tablets
  • Compact asset trackers

Specifications

  • 617MHz to 2690MHz frequency range
  • -10.4dB to -3.2dB average gain range
  • -7.3dBi to 3.7dBi peak gain range
  • -8.5dB to -1.8dB return loss range
  • 9.1% to 47.4% efficiency
  • 50Ω impedance
  • -40°C to +85°C operating and storage temperature range
  • Omnidirectional radiation pattern
  • Linear polarization
  • FR4 material
  • 0.9g weight

Mechanical Drawings

Schematic

Schematic - Taoglas PCS.55.M Small FR4 Wideband 4G LTE Antennas
發佈日期: 2023-11-30 | 更新日期: 2024-01-22