TAIYO YUDEN MA & MA-H MCOIL™ Chip Metal Core Power Inductors

TAIYO YUDEN MA and MA-H MCOIL™ Metal Core Chip Power Inductors are a high-specification, small-size series for anti-noise applications. These inductors feature low core loss and low RDC for higher efficiency. The series is offered with an inductance range of 0.24µH to 2.2µH, maximum current ratings of 2.1A to 6.6A, and a -40°C to +125°C operating temperature range. TAIYO YUDEN MA and MA-H MCOIL Metal Core Chip Power Inductors are ideal for consumer electronics, including mobile phones, LCDs, hard-disk drives and solid-state drives (HDDs and SSDs), laptops and tablet PCs, Blu-ray disc players and DVD recorders, and digital cameras.

Features

  • High specification, small size series for anti-noise applications
  • Low core loss and low RDC for higher efficiency
  • 0.24µH to 2.2µH inductance range
  • 2.1A to 6.6A maximum current rating 
  • EIA/JIS 0806/2016 to 1008/2520 case sizes available
  • -40°C to +125°C operating temperature range 

Applications

  • Mobile phones
  • LCDs
  • HDDs and SSDs
  • Laptops/tablet PCs
  • Blu-ray disc players/DVD recorders
  • Digital cameras
發佈日期: 2015-10-28 | 更新日期: 2024-08-28