Taiwan Semiconductor BZT52 Surface Mount Zener Diodes

Taiwan Semiconductor BZT52 Surface Mount Zener Diodes are AEC-Q101 qualified diodes that are ideally suited for automated assembly processes. These diodes feature a 2.4V to 75V Zener voltage selection range with ±2% tolerance and exhibit 200mW power dissipation. The BZT52 diodes offer a -55°C to 150°C storage temperature range and come in an SOD-323 package. These BZT52 surface mount Zener diodes are used in applications that require general regulation functions.

Features

  • AEC-Q101 qualified
  • 2.4V to 75V Zener voltage selection range
  • ±2% Vz tolerance selection
  • 200mW power dissipation (PD)
  • Ideally suited for automated assembly processes
  • -55°C to 150°C storage temperature range
  • Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated lead terminals, solderable per J-STD-002
  • Meet JESD 201 class 2 whisker test
  • Polarity is indicated by the cathode band
  • SOD-323 package
  • Weighs about 4.50mg (approximately)
  • RoHS compliant
  • Halogen-free

Applications

  • General regulation functions

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor BZT52 Surface Mount Zener Diodes
發佈日期: 2025-05-20 | 更新日期: 2025-06-03