STMicroelectronics SATEL-VL53L7 Breakout Board
STMicroelectronics SATEL-VL53L7 Breakout Board embeds the VL53L7 series Time-of-Flight sensor module. The package includes two breakout boards with a perforated VL53L7. Users can break off the mini-PCB and use it in a 3.3V supply application through flying wires.The STMicro SATEL-VL53L7 Breakout Board supports two devices, the VL53L7CX and VL53L7CH. The VL53L7CX is an 8x8 multizone, ToF-ranging sensor based on FlightSense technology. The device is designed to provide accurate ranging up to 350cm with a 90° diagonal FoV. The VL53L7CH is the ideal time-of-flight sensor that enables AI applications with ultrawide 90° diagonal FoV and low power consumption. The compact and normalized histogram (CNH) innovative data output is specially developed for artificial intelligence (AI) applications needing multizone raw data from a high-performance multizone ToF sensor.
Features
- Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device
- Two breakout boards are available in the package
- Compatible with X-NUCLEO-53L7A1
Applications
- Home entertainment
- Gaming and XR accessories
- Smartphones, tablets, and eReaders
- Wearable
發佈日期: 2025-07-19
| 更新日期: 2025-07-24