Silicon Labs xGM210P Wireless Gecko +20dBM Radio Board

Silicon Labs xGM210P Wireless Gecko +20dBM Radio Board with Secure Vault evaluates and develops the +20dBm TX power variant of the MGM210P Mighty Gecko and BGM210P Blue Gecko modules. MGM210P is designed to meet the requirements of line-powered Internet of Things products for mesh networks. BGM210P is designed to meet the requirements of line-powered IoT products for BLUETOOTH® networks. The xGM210P features 1024kB Flash, 96kB RAM, an integrated chip antenna and connector for an external antenna, RF matching networks, crystals, and supply decoupling. Together with a WSTK mainboard, the Silicon Labs Gecko SDK suite, and the Simplicity Studio IDE, the radio board offers an embedded development platform with hardware and software required to create, debug, and optimize IoT applications based on xGM210P modules.

Features

  • 1024kB Flash
  • 96kB RAM
  • Integrated chip antenna and connector for external antenna
  • RF matching networks, crystals, and supply decoupling
  • Advanced energy monitor
  • Packet trace interface
  • Virtual COM port
  • SEGGER J-Link onboard debugger
  • External device debugging
  • Ethernet and USB connectivity
  • Silicon Labs Si7021 relative humidity and temperature sensor
  • Low power 128px x128px memory LCD
  • User LEDs / pushbuttons
  • 20-pin 2.54mm EXP header
  • Breakout pads for module I/O
  • CR2032 coin cell battery support

Block Diagram

Block Diagram - Silicon Labs xGM210P Wireless Gecko +20dBM Radio Board
發佈日期: 2019-10-29 | 更新日期: 2025-01-06