Silicon Labs CP2102C-MINIEK Mini Evaluation Kit

Silicon Labs CP2102C-MINIEK Mini Evaluation Kit is a compact and versatile board designed for developers and engineers looking to integrate USB connectivity into embedded systems. This development kit provides an easy-to-use solution for converting USB signals into Universal Asynchronous Receiver/Transmitter (UART) serial data, making it ideal for applications that require reliable USB-to-serial communication.

Optimized for ease of use, the Silicon Labs CP2102C-MINIEK Mini Evaluation Kit offers a plug-and-play experience with built-in USB and UART connectivity without additional external components. The kit supports full-speed USB 2.0 data transfers and includes advanced features such as programmable baud rates, low-power operation, and integrated voltage regulators, enabling flexible and power-efficient designs.

With a compact form factor and user-friendly design, the CP2102C USB-to-UART Bridge Mini Development Kit board is perfect for prototyping, testing, and debugging applications that require reliable USB-to-serial communication. The kit is valuable for developing various devices, from microcontroller-based projects to sensor networks and IoT systems.

Features

  • Showcases the various features of the CP2102C USB-to-UART bridge
  • Breakout connectors for easy access to the CP2102C pins
  • Configurable baud rates and data formats
  • Onboard status user LED
  • Full-speed USB 2.0 support
  • 20-pin 2.54mm breakout pads
  • Line break support
  • USB-powered
  • Simplicity Studio™ software support

Applications

  • POS terminals
  • USB dongles
  • Gaming controllers
  • Medical equipment
  • Data loggers

Specifications

  • Current consumption
    • Normal operation
      • 9.5mA typical at 115200baud transmitting continuous bidirectional data
      • 13.7mA typical at 3Mbaud transmitting continuous bidirectional data
    • 195µA typical USB suspend
    • 1.3mA typically held in reset
    • 200µA typical USB pull-up
  • Operating supply voltages
    • 3.0V to 3.6V range on VDD
    • 3.0V to 5.25V range on VREGIN
  • Data formats and baud rates
    • 5, 6, 7, and 8 data bits
    • 1, 1.5, and 2 stop bits
    • None, even, odd, mark, and space party types
    • 300baud to 3Mbaud rate

Block Diagram

Block Diagram - Silicon Labs CP2102C-MINIEK Mini Evaluation Kit

Hardware Layout

Mechanical Drawing - Silicon Labs CP2102C-MINIEK Mini Evaluation Kit
發佈日期: 2025-02-12 | 更新日期: 2025-03-27