Silicon Labs Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient Arm® Cortex®-M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.

Features

  • Helps develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU
  • Extended range with an integrated power amplifier that delivers up to +19dBm output power
  • Minimizes power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low-energy modes
  • Accelerate internet security with hardware cryptography
  • Increase throughput 2x with BLUETOOTH 5 compatibility
  • Simplified software development:
    • BLUETOOTH LE (BLUETOOTH Smart) stack
    • C-based programming
    • Visual energy profiling and optimization
    • Application development with BLUETOOTH Developer Studio
    • Software reuse from module to SoC

Specifications

  • 2.4GHz operating frequency
  • 1Mbps or 2Mbps maximum data rates
  • 0 to 20dBm output power
  • -94.8dBm to -91.3dBm sensitivity
  • Supply currents
    • 7.6mA to 10mA receiving
    • 8.2mA, 8.5mA, 34.5mA, or 35.3mA transmitting
  • 1.8V to 3.8V supply voltage range
  • 256kB, 512kB, 1MB, 1024kB program memory size options
  • -40°C to +85°C/+125°C operating temperature ranges
  • BGA-125, CSP-43, QFN-32, QFN-48, and QFN-68 package styles
發佈日期: 2018-07-11 | 更新日期: 2025-08-07