Semtech GS12241 UHD-SDI Adaptive Cable Equalizer
Semtech GS12241 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Adaptive Cable Equalizer is a low-power, multi-rate retiming device. This Semtech equalizer supports data rates up to 12Gbps and features 75Ω input interface with on-chip termination. The GS12241 equalizer is designed to equalize and restore signals received over 80Ω coaxial cable. This equalizer compensates for DC content of Society of Motion Picture and Television Engineers (SMPTE) pathological signals and re-time the incoming data.The GS12241 equalizer features integrated eye monitor which provides a non-disruptive mission mode analysis of the post-equalized input signal. This equalizer provides trace drivers that have highly configurable pre-emphasis and swing controls to compensate for connector losses. The 256 x 128 resolution scan matrix allows accurate signal analysis and the built-in macros enable customizable cross-section analysis. The GS12241 equalizer finds its applications in next-generation 12G UHD-SDI infrastructures designed to support UHDTV1, UHDTV2, 3D/2D High Frame Rate (HFR), and High Dynamic Range (HDR) production image formats.
Features
- 75Ω cable input interface with on-chip termination
- SMPTE ST 2082-1, ST 2081-1, ST 424, ST 292-1, and ST 259 compliant input/output
- Multi-standard operation from 1Mbps to 11.88Gbps
- Supports retiming of DVB-ASI at 270Mbps and MADI at 125Mbps
- 3D input signal eye monitor
- Pseudo-random binary sequence (PRBS) generator and checker
- Cable equalizer modes
- Automatic power down on loss of signal
- Programmable carrier detect with squelch threshold adjustment
- Programmable launch swing compensation for non-compliant source
- Manual and automatic cable equalizer bypass
- Clock data recovery (CDR)
Applications
- UHDTV1 and UHDTV2
- 4K Digital Cinema and 3D HFR
- HDR production image formats
- Monitors and switchers
- Distribution amplifiers and routers
Specifications
- Single 1.8V power supply for analog and digital core
- Gennum Serial Peripheral Interface (GSPI) serial control and monitoring interface\
- -40°C to +85°C operating temperature range
- 6mm x 4mm 40-pin QFN package
Block Diagram
發佈日期: 2018-02-10
| 更新日期: 2023-06-15