Telemecanique OsiSense XX Ultrasonic Sensors
Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.
Features
- Enables detection from 0 to 50mm, 2.5 times farther than standard products
- Easy to select and fit
- Multiple sensing applications without the need for adjustment
- High precision foreground and background suppression
- Compatible with numerous product accessories
- Suitable for use in difficult environments
Applications
- Food processing
- Liquid level control without immersion or contact with the liquid
- Measuring powders
- Sensing of glass bottles
- Packaging
- Monitoring objects passing on a conveyor belt
- Automobile
- Sensing the presence of car windshield
- Paper
- Measuring roll diameter
- Detecting web breaks
View Results ( 11 ) Page
| 零件編號 | 說明 | 系列 |
|---|---|---|
| XXZ12 | 感應器硬體及附件 12MM MOUNTING BRKT | XXZ |
| XXZPB100 | 感應器硬體及附件 Ultrasonic Sensor Type V teach button | XXZ |
| XXZAC105 | 感應器硬體及附件 MINI CONNECTOR CBL 4 PIN FEM. 12FT | XXZ |
| XXZ30 | 感應器硬體及附件 30MM MOUNTING BRKT | XXZ |
| XXZAC117 | 感應器硬體及附件 M12 conn cable 4-pin w/leds 16' Rt angle | XXZ |
| XXZPB101 | 感應器硬體及附件 Accessory pushbutton | XXZ |
| XXZKIT01 | 感應器硬體及附件 XX CONFIGURATION KIT | XXZ |
| XXZAC115 | 感應器硬體及附件 Accesory cable | XXZ |
| XXZB118 | 感應器硬體及附件 ULTRASONIC SENS MOUNTING ACCS XX M18 | XXZ |
| XXZPM100M12 | 感應器硬體及附件 AC/DC POWER SUPPLY OUTPUT CONVERTER | XXZ |
發佈日期: 2013-04-11
| 更新日期: 2026-02-03