Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC Fan
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC Fan operates on about 36% less power while maintaining the same airflow and static pressure to achieve a much lower power consumption. This fan features a 36V to 60V operating voltage range, 40000/60°C (70000/40°C) expected life, 50/60Hz, 500VAC, for 1 minute (between lead wire conductors and frame) dielectric strength. The San Ace 200x70 DC fan includes a weighted Sound Pressure Level (SPL) at 1m away from the air inlet. This fan is made with lead-free brass and complies with the RoHS directive. Typical applications include data centers, server racks, heat exchangers in liquid cooling systems, and heat exchangers for cooling GPU servers for generative AI, air conditioning, and thermal systems.Features
- Low power consumption
- Energy saving
- 36V to 60V operating voltage range
- 40000/60°C (70000/40°C) expected life
- Insulation resistance is 10MΩ minimum at 500VDC (between lead wire conductors and frame)
- 50/60Hz, 500VAC, for 1 minute (between lead wire conductors and frame) dielectric strength
- A-weighted Sound Pressure Level (SPL) at 1m away from the air inlet
- RoHS directive
- Eco product
- Motor protection function:
- Locked rotor burnout protection
- Reverse polarity protection
- Material:
- Frame: aluminium (black coating)
- Impeller: plastic with UL 94V-1 flammability rating
Applications
- Data centers
- Server racks
- Heat exchangers in liquid cooling systems
- Heat exchangers for cooling GPU servers for generative AI, air conditioning, and thermal systems
Application Examples
Bipolar Driving Method Reduces Power Consumption
Dimensions
Additional Resources
發佈日期: 2025-07-08
| 更新日期: 2025-08-20