Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans

Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans are 120mm x 120mm x 25mm size fans with improved airflow and low power consumption. These high-performance fans improve cooling performance while reducing thickness. The San Ace 120W 9WPA fans feature 10MΩ minimum insulation resistance at 500VDC (between lead wire conductors and frame). These fans achieve an IP68 water and dust protection rating, maintaining stable operation in harsh environmental conditions. The San Ace 120W 9WPA fans are used in applications such as EV chargers, storage batteries, PV inverters, digital signage, and plant factories.

Features

  • High static pressure and airflow
  • Low power consumption
  • Water and dust protection with an IP68 rating
  • Eco product certified
  • RoHS directive-compliant
  • Energy saving
  • Reduced thickness

Applications

  • EV chargers
  • Storage batteries
  • PV inverters
  • Digital signage
  • Plant factories
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans

Dimension Diagram

Mechanical Drawing - Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans
View Results ( 20 ) Page
零件編號 規格書 工作電源電壓 氣流 速度 額定功率 電流類型 框架尺寸 - mm 使用壽命 噪音 IP額定值
9WPA1212J4001 9WPA1212J4001 規格書 12 VDC 148 CFM 5400 RPM 12 W DC 120 mm x 120 mm x 25 mm 70000 Hour 53 dBA IP68
9WPA1224J4001 9WPA1224J4001 規格書 24 VDC 148 CFM 5400 RPM 12 W DC 120 mm x 120 mm x 25 mm 70000 Hour 53 dBA IP68
9WPA1212P4G001 9WPA1212P4G001 規格書 12 VDC 117 CFM 4250 RPM 6 W DC 120 mm x 120 mm x 25 mm 70000 Hour 46 dBA IP68
9WPA1212P4J001 9WPA1212P4J001 規格書 12 VDC 148 CFM 5400 RPM 12 W DC 120 mm x 120 mm x 25 mm 70000 Hour 53 dBA IP68
9WPA1224P4G001 9WPA1224P4G001 規格書 24 VDC 117 CFM 4250 RPM 6 W DC 120 mm x 120 mm x 25 mm 70000 Hour 46 dBA IP68
9WPA1224P4J001 9WPA1224P4J001 規格書 24 VDC 148 CFM 5400 RPM 12 W DC 120 mm x 120 mm x 25 mm 70000 Hour 53 dBA IP68
9WPA1212G4001 9WPA1212G4001 規格書 12 VDC 117 CFM 4250 RPM 6 W DC 120 mm x 120 mm x 25 mm 70000 Hour 46 dBA IP68
9WPA1212G40011 9WPA1212G40011 規格書 12 VDC 117 CFM 4250 RPM 6 W DC 120 mm x 120 mm x 25 mm 70000 Hour 46 dBA IP68
9WPA1212H4001 9WPA1212H4001 規格書 12 VDC 65 CFM 2400 RPM 1.44 W DC 120 mm x 120 mm x 25 mm 70000 Hour 30 dBA IP68
9WPA1212H40011 9WPA1212H40011 規格書 12 VDC 65 CFM 2400 RPM 1.44 W DC 120 mm x 120 mm x 25 mm 70000 Hour 30 dBA IP68
發佈日期: 2025-03-31 | 更新日期: 2025-11-04