Sanyo Denki San Ace 92 9RA Low Noise & Energy Saving DC Fans

Sanyo Denki San Ace 92 9RA Low Noise and Energy Saving DC Fans feature 12VDC to 48VDC rated voltage, 92mm x 92mm x 25mm dimensions or 92mm x 92mm x 38mm, and up to 90,000 hours of life at +40°C. These fans feature a low noise level and reduced power consumption. San Ace 92 9RA fans offer PWM control modes that enable control of the fan speed depending on the application. Sanyo Denki San Ace 92 9RA Type DC Fans are ideal for use in medical equipment, built-in power supplies, audio-visual equipment, measuring instruments, and arcade machines.

Features

  • Low noise
  • Energy-saving design
  • Long life
  • Rich lineup
  • PWM control

Applications

  • Medical equipment
  • Built-in power supplies
  • Audio / visual equipment
  • Measuring instruments
  • Arcade machines
  • Communication equipment (92mm x 38mm)

Specifications

  • Dimensions
    • 92mm x 92mm x 25mm dimensions
    • 92mm x 92mm x 38mm dimensions
  • 12V, 24V, and 48V voltage options
  • <37dB noise rating
  • 0.36W to 3.36W rated input
  • 4200 maximum rated speed
  • -20°C to +70°C operating temperature range
  • Expected Life
    • 40,000/60,000 hours at +60°C
    • 70,000/90,000 hours at +40°C

92mm x 25mm Application Examples

Sanyo Denki San Ace 92 9RA Low Noise & Energy Saving DC Fans

92mm x 38mm Application Examples

Sanyo Denki San Ace 92 9RA Low Noise & Energy Saving DC Fans
發佈日期: 2021-11-02 | 更新日期: 2025-11-04