ROHM SMLZN4BGT(A) LED is a high-brightness chip LED with reflector. The blue LED has a wavelength/color temperature of 470nm and a luminous intensity of 300mcd, with a water clear lens. SMLZN4BGT(A) LED has a forward voltage of 3.3V and an operating temperature range of -40°C to +100°C. The size is 3.5mm x 2.8mm x 1.9mm with a top view orientation.