ROHM Semiconductor DTx Digital Transistors
ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.
Features
- Packages Available
- SOT-23-3
- SOT-323
- SOT-323FL-3
- SOT-346
- SOT-416
- SOT-416FL-3
- SOT-723-3
- -50V to +50V supply voltage range
- 1kΩ to 100kΩ input resistance range
Applications
- Inverter
- Interface
- Driver
發佈日期: 2017-03-24
| 更新日期: 2025-11-11