Renesas Electronics RAA2P4200 Sensor Starter Kit

Renesas Electronics RAA2P4200 Sensor Starter Kit is for rotary and linear single-sensing-element design. It helps users evaluate the features and functions of the RAA2P4200 single-coil low-speed inductive position sensor. The RAA2P4200 kit is a robust contactless position sensing kit for industrial applications configurable with I2C, analog, and PWM output interfaces. The Renesas Electronics RAA2P4200 Sensor Starter Kit is suitable for 3.3V or 5.0V applications.

Features

  • Robust contact-less position sensing kit for industrial applications
  • Configurable with I2C, analog, and PWM output interfaces
  • Suitable for 3.3V or 5.0V application

Applications

  • Sensing for
    • Industrial and warehouse automation
    • Power tools
    • Personal electronics
    • Household appliances
    • Non-road vehicles
    • 3D printers
    • CNC control
    • Textile machines

Kit Contents

  • RAA2P-COMBOARD communications board
  • RAA2P4200R0100, 32mm diameter, 360° rotary
  • RAA2P4200L100, 100mm linear sensing module
  • USB-B cable
  • Two interface cables
  • Renesas EVK disclaimer
發佈日期: 2025-10-29 | 更新日期: 2025-11-05