Renesas Electronics RA4T1 Arm® Microcontrollers

Renesas Electronics RA4T1 Arm® Microcontrollers (MCUs) are built on a highly efficient 40nm process. These MCUs include a 100MHz Arm Cortex®-M33 core, high-speed analog comparator, and programmable gain amplifier. The RA4T1 MCUs feature 256kB flash memory, 40kB SRAM, 4kB data flash to store data as in EEPROM, and a general Pulse Width Modulation (PWM) timer. These MCUs also feature a 12-bit A/D converter, DAC, and rich analog functions to realize downsizing for space-constrained applications. The RA4T1 MCUs are supported by the Flexible Software Package (FSP), including the motor control-specific control code algorithm. These MCUs are used for motor control applications in smart homes, washing machines, refrigerators, vacuum machines, compressors, cutting tools, and sanders.

Features

  • 100MHz Arm Cortex-M33 core
  • SCI (UART, simple SPI, and simple I2C), SPI and I3C
  • CAN FD
  • 256kB flash memory and 40kB SRAM
  • 4kB data flash to store data as in EEPROM
  • 12-bit A/D converter and DAC
  • High-speed analog comparator
  • Scalable PWM timer
  • Programmable gain amplifier
  • Open Arm ecosystem

Applications

  • Power tools
    • Cutting tools
    • Drills
    • Grinders
    • Sanders
  • Building automation
    • Pumps
    • Fans
    • Compressors
  • Smart homes
    • Air conditioners
    • Washing machines
    • Vacuum machines
    • Dishwashers
    • IH cookers

Videos

發佈日期: 2023-05-25 | 更新日期: 2024-09-26