Qorvo QPL883x CATV Amplifiers

Qorvo QPL883x CATV Amplifiers are ultra-linear GaAs pseudomorphic High Electron Mobility Transistor (pHEMT) 75Ω RF balanced amplifier ICs with 5MHz to 1218MHz operating bandwidth. These amplifiers feature high gain, a low noise figure, and high linearity. The QPL883x CATV amplifiers utilize a 5V supply for low power dissipation applications. These amplifiers offer wide operational bandwidth, allowing them to be used as downstream amplifiers in DOCSIS 3.1. The QPL883x can also be used as upstream amplifiers for DOCSIS 3.1 or DOCSIS 4.0 applications. The QPL883x are used in DOCSIS 3.1 systems, balanced antenna applications, hybrid fiber-coaxial (HFC) optical nodes, 75Ω amplifiers, and upstream amplifiers for DOCSIS 3.1 and DOCSIS 4.0 applications.

Features

  • 12dB gain @ 1218MHz
  • 5MHz to 1218MHz bandwidth
  • 42dBm for OIP3
  • 24dBm for OP1dB
  • Low noise figure
  • Excellent composite distortion
  • pHEMT GaAs device technologies
  • 8-pin SOIC compact size
  • 1.4W power consumption

Applications

  • DOCSIS 3.1 systems
  • Balanced antenna
  • HFC optical nodes
  • 75Ω amplifiers
  • Upstream amplifier for DOCSIS 3.1 and DOCSIS 4.0

Specifications

  • 5VDD supply voltage
  • 280mA supply current
  • 15dBm maximum input level (single tone)
  • -40°C to 80°C operating temperature range

Block Diagram

Block Diagram - Qorvo QPL883x CATV Amplifiers
View Results ( 10 ) Page
零件編號 規格書 增益 NF - 雜訊圖標 OIP3 - 三階交調
QPL8831TR13 QPL8831TR13 規格書 17 dB 4 dB 43 dBm
QPL8830SR QPL8830SR 規格書 21 dB 3.2 dB 42 dBm
QPL8830TR13 QPL8830TR13 規格書 21 dB 3.2 dB 42 dBm
QPL8831SR QPL8831SR 規格書 17 dB 4 dB 43 dBm
QPL8832SR QPL8832SR 規格書 19 dB 3.2 dB 42 dBm
QPL8832TR13 QPL8832TR13 規格書 19 dB 3.2 dB 42 dBm
QPL8833SR QPL8833SR 規格書 15 dB 4 dB 41 dBm
QPL8833TR13 QPL8833TR13 規格書 15 dB 4 dB 41 dBm
QPL8834SR QPL8834SR 規格書 12 dB 4 dB 42 dBm
QPL8834TR13 QPL8834TR13 規格書 12 dB 4 dB 42 dBm
發佈日期: 2020-04-01 | 更新日期: 2024-08-19