Qorvo QPA0015 GaN Power Amplifiers

Qorvo QPA0015 GaN Power Amplifiers are high-power Ku-Band MMIC amplifiers made using Qorvo's QGaN15 process. The Qorvo QPA0015 amplifiers operate in the 13.75GHz to 14.5GHz Satcom band, delivering 3W of linear power with third-order intermodulation distortion products at -25dBc. The devices can output up to 8W with 35dB of small-signal gain and 32% power-added efficiency, and its frequency range can extend from 12.75GHz to 15.35GHz. For easy integration, the amplifiers are fully matched to 50Ω with DC-grounded I/O ports for optimal ESD performance. On-chip blocking capacitors are also included. The QPA0015 amplifiers are suitable for communication and radar applications in commercial and military sectors.

Features

  • 13.75GHz to 14.5GHz frequency range
  • 12.75GHz to 15.35GHz extended frequency range
  • 37dBm linear POUT
  • 42dBm POUT (PIN = 14dBm)
  • 32% PAE (PIN = 14dBm)
  • -25dBc IM3 (POUT_TOAL = 37dBm)
  • 35dB small signal gain
  • VD = 24V, IDQ = 259mA, VG = -2.3V typical range bias
  • 7.5mm x 5.0mm x 2.45mm package dimensions

Applications

  • Defense and aerospace
  • Communications
發佈日期: 2024-04-08 | 更新日期: 2024-04-16