Qorvo CMD2x Distributed Power Amplifiers
Qorvo CMD2x Distributed Power Amplifiers are wideband GaAs MMIC distributed amplifiers die that operate from DC to 20GHz. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD249 and CMD201 distributed power amplifier offers full passivation for increased reliability and moisture protection. The CDM2x distributed power amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.Features
- Ultra-wideband performance
- High linearity
- High output power
- RoHS compliant
- Lead-free
- CMD201:
- Small die size
- Positive gain slope
- Excellent return losses
- Halogen-free
- CMD201P5:
- Excellent return losses
- CMD249:
- Pb-free, RoHS compliant, and 5mm x 5mm QFN package
- Excellent return losses
- CMD249P5:
- Pb-free, RoHS compliant, and 5mm x 5mm QFN package
- Excellent return losses
- Halogen-free
Specifications
- DC to 20GHz operating frequency range
- 10V input voltage
- 400mA current
- CMD201:
- 12db gain
- 3.4db noise frequency
- 29dbm Output P1dB
- 30dBm Psat
- 38dBm Output IP3
- CMD201P5:
- 11db gain
- 3.4db noise frequency
- 27dbm Output P1dB
- 30dBm Psat
- 38dBm Output IP3
- CMD249:
- 13db gain
- 3.4db noise frequency
- 30dbm Output P1dB
- 31dBm Psat
- 38dBm Output IP3
- CMD249P5:
- 13db gain
- 3db noise frequency
- 28dbm Output P1dB
- 32dBm Psat
- 39dBm Output IP3
Applications
- Electronic Warfare (EW)
- Radar
- Space
- Satellite communications (Satcom)
- Test and measurement
View Results ( 7 ) Page
| 零件編號 | 規格書 | 說明 | RoHS - 貿澤 | 技術 |
|---|---|---|---|---|
| CMD201P5 | ![]() |
RF放大器 DC - 20 GHz Broadband Power Amplifier | Y | Si |
| CMD249P5 | ![]() |
RF放大器 DC-20 GHz Distributed Power Amplifier | Y | GaAs |
| CMD317C4 | ![]() |
RF放大器 1 - 24 GHz Distributed Driver Amplifier | Y | GaAs |
| CMD284 | ![]() |
RF放大器 DC - 20 GHz Distributed Amplifier | Y | GaAs |
| CMD249 | ![]() |
RF放大器 DC - 20 GHz Distributed Power Amplifier | Y | Si |
| CMD317 | ![]() |
RF放大器 1 - 24 GHz Distributed Driver Amplifier | Y | GaAs |
| CMD201 | ![]() |
RF放大器 DC - 20 GHz Broadband Power Amplifier | Y | Si |
發佈日期: 2021-02-22
| 更新日期: 2022-03-11