PUI Audio Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.

Features

  • 20Hz to 18kHz frequency range (up to 20kHz on some models)
  • ±1dB tolerance across entire frequency response
  • Analog and digital MEMS microphones

Applications

  • AMM
    • Smartphones
    • Wearables
  • DMM
    • Cloud-connected devices
    • Battery-powered electronics

Videos

Digital MEMS Block Diagram

Block Diagram - PUI Audio Wide-Band MEMS Microphones

Interface Diagram I2C Master & 2 MEMS

Application Circuit Diagram - PUI Audio Wide-Band MEMS Microphones
發佈日期: 2020-03-26 | 更新日期: 2024-04-10