Phoenix Contact E-Mobility CHARX AC Charging Inlets

Phoenix Contact E-Mobility CHARX AC Charging Inlets allow electric cars and electric utility vehicles to charge from low powers to High Power Charging (HPC). These inlets allow the electric vehicle to be charged continuously at 250kW power and temporarily even up to 500kW. The universal, design-in charging components are safe against overheating with fast and precise temperature measurements at every DC power contact via integrated temperature sensor technology. The AC charging inlets also feature an electromagnetic locking actuator that locks the vehicle charging connector on the side of or directly onto the locking clip in the mating face during the charging process.

Features

  • Uniform, space-saving dimensions and screw connection points for all Phoenix Contact AC vehicle charging inlets
  • Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
  • Material data available in the IMDS (International Material Data System of the automotive industry)
  • Tested in accordance with selected tests of automotive standards LV124, LV214, LV215-2
  • Manual emergency release of the locking actuator
  • Integrated interlock during charging
  • Integrated temperature sensors for monitoring the temperature at the power contacts
  • Silver-plated power and signal contacts
  • Protective cap supplied

Specifications

  • Continuous maximum AC charging power
    • 12kW or 20kW for 1-phase in the Type 1 AC inlets
    • 8kW (1-phase) or 26.6kW (3-phase) for the Type 2 AC inlets
  • 12V or 24V voltage locking actuator
  • Power contacts
    • 3 or 5 power contacts
    • 250VAC or 480VAC voltage ratings
    • 32A to 80A current rating range
  • Signal contacts
    • 2 signal contacts
    • 30VAC voltage rating
    • 2A current rating
  • >200MΩ insulation resistance of neighboring contacts
  • Ambient temperature ranges
    • -40°C to +60°C operating
    • -40°C to +85°C storage
  • >10,000 insertion/withdrawal cycles
  • <75N or <100N insertion/withdrawal forces
  • Cables
    • Orange silicone AC cable
    • PVC locking actuator cable
    • Brown or gray PVC temperature sensor cable
  • Orange rubber jacket
發佈日期: 2021-08-10 | 更新日期: 2022-03-11