Panasonic Electronic Components PAN1782 BLUETOOTH® Evaluation Board

Panasonic PAN1782 BLUETOOTH® Evaluation Board is designed to evaluate the PAN1782 low-energy module that is based on the Nordic nRF52833 chipset. The PAN1782 evaluation board from Panasonic consists of a PAN1782 module with improved APPROTECT, Segger J-Link onboard debugger, TFDI UART-USB converter, two user buttons, two user LEDs, native USB interface, NFC interface, access to all GPIOs, and an Arduino form factor.

Applications

  • Industrial Internet of Things (IoT)
  • Smart mesh networks
  • Smart homes
  • Smart buildings
  • Asset monitoring
  • Medical devices and patient monitoring

Kit Contents

  • PAN1782 module with improved APPROTECT
  • Segger J-Link onboard debugger
  • FTDI UART-USB converter
  • 2 user buttons
  • 2 user LEDs
  • Native USB interface
  • NFC interface
  • Access to all GPIOs
  • Arduino form factor
     
發佈日期: 2023-03-08 | 更新日期: 2024-09-12