Panasonic Metal (Oxide) Film Resistors
Panasonic Metal (Oxide) Film Resistors offer a 350VAC to 1000VAC withstanding voltage range, 100kΩ maximum resistance rating, and non-flammable construction. These metal film oxide power resistors meet IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138, and RoHS standards. Panasonic Metal (Oxide) Film Resistors are 50% smaller compared to existing models and feature automatic insertion.Features
- Miniaturized: 50% smaller compared to existing models
- Non-flammable
- High reliability
- Automatic insertion
- RoHS compliant
- Reference Standards: IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Dimensions in MM
Construction
發佈日期: 2019-09-06
| 更新日期: 2023-08-10