Panasonic Industrial Devices HE-N Power Relays

Panasonic HE-N Power Relays are the high-capacity general purpose power relays with a high switching capacity of 120A at 480VAC or 55A at 800VAC. These relays consist of a large contact gap of 3.6mm and a minimum insulation distance of 10.5mm. The HE-N power relays comes in a compact size of 50mm x 40mm x 43mm, which can be mounted on a PCB without screw terminals. This compact size allows for easier design and low power consumption with only 400mW coil holding power. Typical applications include inverters, battery storage system, stationary charging stand, electric vehicle charging station, and industrial equipment.

Features

  • High switching capacity
    • Up to 120A @ 480VAC
    • Up to 55A @ 800VAC
  • 50mm x 40mm x 43mm dimensions
  • 3.6mm minimum contact gap
  • 10.5mm insulation distance
  • 400mW coil holding power
  • RoHS compliant

Applications

  • Inverter
  • Battery storage systems
  • Electric vehicle charging stations
  • Stationary charging stands
  • Industrial equipment

Dimensions

Chart - Panasonic Industrial Devices HE-N Power Relays
發佈日期: 2018-09-03 | 更新日期: 2024-07-10