Panasonic Electronic Components FS Radial Lead Type A Aluminum Electrolytic Caps
Panasonic FS Series Radial Lead Type A Aluminum Electrolytic Capacitors offer extremely high capacitance, long life, and a low ESR in a significantly smaller case size. The components range in capacitance values from 27µF to 10,000µF with a ±20% tolerance. The capacitors feature a rated voltage range of 6.3VDC to 100VDC, a temperature range of -40°C to +105°C, and have an endurance of 105°C at 5000 hours to 10,000 hours. Panasonic FS Series provides space reduction and allows for a reduced number of capacitors on the board. The components are Halogen-Free and RoHS Compliant.Features
- Smaller case size, miniaturized
- High-temperature lead-free reflow
- Low ESR/high ripple current
- Halogen-free
- RoHS complaint
Specifications
- -40°C to +105°C operating temperature range
- 6.3VDC to 100VDC rated voltage range
- 27µF to 10,000µF rated capacitance range
- 5000 hours to 10,000 hours life at +105°C
發佈日期: 2018-03-02
| 更新日期: 2024-03-04