Panasonic Industrial Devices AQY215S SOP4 PhotoMOS®
Panasonic AQY215S PhotoMOS® are relays that come in a small SOP4-pin package and feature 100V load voltage and 250mA load current. The AQY215S series offers 1μA maximum low-level off-state leakage current and is designed to control low-level analog signals. Panasonic AQY215S PhotoMOS applications include telecommunication, measuring/testing equipment, factory automation, and more.Features
- Controls low-level analog signals
- Small SOP4-pin package
- 1μA maximum low-level off-state leakage current
- 100V load voltage
- 250mA load current
Applications
- Telecommunication
- PCs
- Electronic notepads
- Measuring and testing equipment
- Factory automation equipment
- Security equipment
- Computers
- Industrial robots
Specifications
- 50mA LED forward current
- 5V LED reverse voltage
- 1A peak forward current
- 75mW input power dissipation
- 300mW output power dissipation
- 350mW total power dissipation
- 1500Vrms I/O isolation voltage
- -40°C to +85°C operating temperature range
- +125°C junction temperature
Schematic
Additional Resources
發佈日期: 2022-05-11
| 更新日期: 2024-06-28