Molex Optical Isolators/Hybrid Components
Molex Optical Isolators/Hybrid components include a variety of fiber optic isolators and hybrid coupler/isolator components. The isolators include single-mode single-stage and single-mode dual-stage devices. Molex WTIH series combines a wavelength division multiplexer, tap coupler, and an isolator in a compact package. TCIH series is a tap coupler and isolator hybrid combination based on a patented athermal platform for optical devices. WDIH series hybrid devices combine a 980/1550 (1585)nm filter and a C-band 1550nm (or L-band 1585nm) polarization-insensitive optical isolator.
Features
- OIAS / OIDS / OISS - single mode single stage and single mode dual stage fiber optic isolators
- TCIH - tap coupler and isolator hybrid combination based on a patented athermal platform for optical devices
- WDIH - hybrid devices combining a 980/1550 (1585)nm filter and a C-band 1550nm (or L-band 1585nm) polarization insensitive optical isolator
- WTIH - combines a wavelength division multiplexer, tap coupler, and an isolator in a compact package
發佈日期: 2016-05-16
| 更新日期: 2026-10-08