onsemi EVBUM2897G-EVB Evaluation Board

onsemi EVBUM2897G-EVB Evaluation Board is designed for comparative measurement of Elite SiC MOSFETs and IGBTs in various discrete packages. The onsemi EVBUM2897G-EVB board enables users to quickly test and evaluate the switching performance of devices across six package types: TO247-3L, TO247-4L, D2PAK-7L, BPAK7, TOLL, and POWER88. This system provides an efficient solution for performance testing and device comparison, featuring discrete DPT functionality for streamlined operation.

Features

  • Four-layer FR4 PCB with 70µm copper thickness
  • Low inductance PCB layout
  • Designed to support up to 1200V devices
  • Isolated single gate drivers with 2.5kV insulation
  • Optional electrolyte or film capacitors DC link
  • Integrated current measurement transformer
  • Integrated wire wound air inductor 80µH
  • DC link up to 1100V

Applications

  • Testing switching performance of SiC MOSFETs and IGBTs
  • Comparing performance across various discrete device packages
  • Evaluating devices in TO247-3L, TO247-4L, D2PAK-7L, BPAK7, TOLL, and POWER88 packages

Block Diagram

Block Diagram - onsemi EVBUM2897G-EVB Evaluation Board
發佈日期: 2025-01-20 | 更新日期: 2025-03-09