NXP Semiconductors TJA1465/TJA1466 High-Speed CAN SIC Transceivers

NXP Semiconductors TJA1465 and TJA1466 High-Speed CAN Signal Improvement Capability (SIC) Transceivers with partial networking sleep mode implement CAN SIC as defined in ISO11898-2:2024 parameter sets A-C. The NXP Semiconductors TJA146x are fully interoperable with the high-speed classical CAN and CAN FD protocols and are fully developed and certified to be ISO 26262 ASIL-B compliant. CAN signal improvement significantly reduces signal ringing on a network, allowing reliable CAN FD communication at 5Mbit/s in larger topologies, and due to a much tighter bit timing symmetry performance, even enables CAN FD communication up to 8Mbit/s.

These components support CAN partial networking by means of selective wake-up functionality, as specified in ISO 11898-2:2024. This functionality allows the transceiver to remain in sleep mode even when CAN bus traffic is running when it is not required to be active. The TJA1465 and TJA1466 offer a CAN FD/ CAN XL passive feature (in sleep mode) that prevents the transceiver from waking up and shields the CAN controller from CAN FD and CAN XL messages when running a mixed bus communication.

The TJA1465B and TJA1466 offer an extended feature set on top of the TJA1465A. TJA1465B includes a TXEN_N pin for disabling the transmitter through an external pin and three GPIO pins that can be configured to an extended set of functionalities, including a second TXD/ RXD channel. TJA1466 offers two configurable GPIO pins, a Q&A watchdog with dedicated reset and failsafe/limp home pins, and accurate VIO undervoltage and overvoltage monitoring.

Features

  • ISO 11898-2:2024 parameter sets A-C, SAE J2284-1 to SAE J2284-5, and SAE J1939-14 compliant
  • ISO 26262, ASIL B compliant
  • Partial networking capability through selective wake-up functionality
  • Configurable general-purpose I/O (GPIO) pins (TJA1465B and TJA1466)
  • Second RXD and/or TXD pins (RXD2/TXD2), configurable via GPIO (TJA1465B and TJA1466)
  • Direct transmitter on/off control input (TXEN_N) (TJA1465B and TJA1466)
  • CAN signal improvement capability as defined in ISO 11898-2:2024 parameter set C to significantly reduce signal ringing effects on a network
  • Autonomous bus biasing
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 Grade 1
  • VIO input for interfacing with 1.8V, 3.3V to 5V microcontrollers
  • ListenOnly mode for node diagnosis and failure containment
  • Package options
    • TJA1465A available in an SO14 package and leadless HVSON14 package with automatic optical inspection (AOI) capabilities
    • TJA1465B and TJA1466 available in a DHVQFN18 package (3.0mm × 4.5mm) with automatic optical inspection (AOI) capabilities
  • Option to disable Sleep mode (TJA1466)
  • Software Development mode (TJA1466)
  • Dark green product [halogen free and restriction of hazardous substances (RoHS) compliant]
  • Selectable interrupts on RXD; option to signal only wake-up and power-on related interrupts or all interrupts
  • 4-byte general-purpose memory
  • SPI system reset
  • End-of-line microcontroller flashing support through CAN pins
  • Selectable WAKE pin filter time
  • Predictable and fail-safe behavior
    • Undervoltage detection on all supply pins with defined behavior below the undervoltage thresholds
    • Functionality guaranteed from the undervoltage detection thresholds up to the maximum limiting voltage values
    • Transceiver disengages from the bus (high-ohmic) when the battery voltage drops below the Off mode threshold
    • Internal biasing of TXD to enable defined fail-safe behavior
    • Dedicated failsafe pin, configurable for limp-home or failsafe output functionality (TJA1466)
    • Dedicated reset pin for triggering and detecting reset events (TJA1466)
  • Low-power management
    • Very low-current Standby and Sleep modes, with local and remote wake-up capability
    • Local wake-up via the WAKE pin
    • Remote wake-up via a wake-up pattern (WUP) or wake-up frame (WUF)
    • Configurable CAN wake-up pattern (dom-rec-dom or dom-rec-dom-rec) according to ISO 11898-2:2024
    • Selective wake-up according to ISO 11898-2:2024
    • Entire node containing the TJA1465 and TJA1466 can be powered down via INH while still supporting local and remote wake-up
    • Only VBAT is needed to support local and remote wake-up
    • Support for pretended networking through low-power ListenOnly mode
  • Diagnosis and protection
    • Overtemperature diagnosis and protection
    • Overvoltage detection with defined behavior on VIO supply pin (TJA1466)
    • Transmit data (TXD) dominant time-out diagnosis and protection
    • Bus dominant failure diagnosis
    • Cold start diagnosis (first battery connection)
    • High ESD handling capability on the bus pins
    • Bus pins and VBAT protected against automotive transients

Applications

  • Automotive zone controllers
  • Automotive Battery Management Systems (BMS)
  • Electric Vehicle (EV) traction inverters
  • Hybrid Electric Vehicles (HEVs)
  • Industrial data buses and battery management

Datasheets

  • TJA1465 CAN SIC Transceiver with Partial Networking
  • TJA1466 CAN SIC Transceiver with Partial Networking and Advanced System Monitoring

TJA1465A Block Diagram

Block Diagram - NXP Semiconductors TJA1465/TJA1466 High-Speed CAN SIC Transceivers

TJA1465B Block Diagram

Block Diagram - NXP Semiconductors TJA1465/TJA1466 High-Speed CAN SIC Transceivers

TJA1466 Block Diagram

Block Diagram - NXP Semiconductors TJA1465/TJA1466 High-Speed CAN SIC Transceivers
發佈日期: 2025-01-13 | 更新日期: 2025-10-14