NXP Semiconductors Kinetis Cortex™-M4微控制器

Freescale Semiconductor32位元Kinetis微控制器(MCU)是業內最具擴展性的ARM® Cortex™-M4 MCU組合。第一款Kinetis組合產品由五個MCU家族組成,包含200多個與引腳、外設及軟體相容的設備,在性能、記憶體與功能方面具有卓越的可擴展性。Freescale Kinetis MCU採用創新的90nm薄膜存儲器(TFS)閃存技術,具有獨特的FlexMemory(可配置嵌入式EEPROM)功能。Freescale Kinetis Cortex-M4 MCU兼具最新低功耗創新技術、高性能以及高精密混合訊號能力之特點。

特點

  • Ultra Scalable
    The Kinetis K series MCU portfolio includes hundreds of MCUs, providing unsurpassed availability and scalability of up to 2MB flash and 1MB SRAM, while offering software and hardware compatibility.
  • Optimized Integration
    Smart On-chip Integration reduces overall BOM cost with options for HMI, security, mixed-signal capabilities, and connectivity.
  • Performance and Power Efficiency
    High-performance devices with up to 180MHz with floating point unit, and extended battery life with multiple low-power modes and enhanced power-conscious peripherals.
  • Comprehensive Enablement
    Sn extensive suite of software and tools from NXP and other Arm ecosystem providers speeds application development.
  • Longevity Program
    Most of Kinetis K series MCU sub-families support up to 15-year manufacturing longevity from their respective launch date.

Comparison Chart

圖表 - NXP Semiconductors Kinetis Cortex™-M4微控制器
發佈日期: 2010-07-14 | 更新日期: 2022-03-11