NorComp NANOOK IP67 D-Sub Connectors
NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.Features
- Variety of shell sizes
- Combo-D: 18 options
- High density: 15, 26, 44, and 62
- Standard density: 9, 15, 25, and 37
- Contact rating
- Combo-D: 20A/40A
- High density: 3A
- Standard: 5A
- 9 to 62 pin count
- Board mounting
- Solder cup
- Vertical
- Right angle
- IP67 protection
- -25°C to +85°C operating temperature range
Applications
- Telecommunication equipment
- Industrial control systems
- Computer technology
Additional Resources
Rugged Environment Certified
發佈日期: 2020-05-01
| 更新日期: 2024-09-25