YAGEO Cement & Molded Resistors
YAGEO Cement and Molded Resistors are RoHS compliant and halogen free and offer an overall power range of 10W to 100W. The NPM series molded resistors feature a non-inductive design and TO-220 molded type case that provides protection and easy mounting. The NPM modules provide a power rating of up to 100W at +25°C while heatsink mounted. The SQG series cement resistors are AEC-Q200 qualified and have a power rating of 10W to 50W. The reduced-size SQG modules feature excellent surge-withstanding capability, good heat dissipation, an AMP connection for quick connection, and a bracket for chassis mounting. YAGEO Cement and Molded Resistors are suitable for a variety of applications, depending on the series. Typical applications include uninterruptible power supplies (UPS), automation control equipment, RF power amplifiers, welding equipment, brake resistors, and battery management systems (BMS) for hybrids and electric vehicles (EVs).Features
- Both series
- RoHS compliant
- Halogen free
- NPM
- Molded resistors
- 30W to 100W power
- ±5% tolerance
- TO-220 molded type
- Molded case provides protection and easy mounting
- Non-inductive design
- Power rating up to 100W at +25°C while heatsink mounted
- SQG (AEC-Q200)
- Cement resistors
- 10W to 50W power
- ±1% or ±5% tolerance
- Mounting bracket for chassis mounting
- AMP connection for quick connection
- Excellent surge withstanding capability
- Reduced size
- Good heat dissipation
- AEC-Q200 qualified
Applications
- NPM
- RF power amplifiers, snubber circuits
- Switching mode power supplies
- Automation control equipment
- Industrial power equipment
- UPS, voltage regulators
- Low-power impulse loading
- SQG (AEC-Q200)
- BMS (hybrid, EVs)
- Brake resistors
- Capacitor discharge
- Power supplies
- Converters
- Welding equipment
View Individual Series
Datasheets
Additional Resources
發佈日期: 2023-12-20
| 更新日期: 2024-01-04