XP Power
XP Power為電源解決方案領先業界的提供商,其產品包括AC-DC電源供應器、DC-DC轉換器、高電壓電源供應器和EMI濾波器。XP提供全面高品質的產品,在亞洲、歐洲和北美設有內部設計辦公室,且世界各地均有生產工廠。
特色產品分組依據: XP Power
LBA 35W to 350W AC-DC Power Supplies
Compact, convection-cooled, and designed to deliver quiet, consistent performance.
AMF60 60W External Wall Mount Adapters
12VDC to 24VDC output voltage range, IP42 ingress protection rating, and 5% output voltage accuracy.
AUM90 90W External Desktop Adapters
12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.
PGW65 & PGW100 Plug-In AC/DC Power Supplies
65W and 100W external wall-mount AC-DC power supplies that comply with the power delivery protocols.