XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies
XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies offer output voltage and output current programming via voltage, I2C PMBus, RS485, and CANopen. These AC-DC power supplies include options for RS232 or UART. HPA1K5 comes in high efficiency (up to 93%), high power density 1.5kW chassis-mount package. This XP Power series measures 279.4mm x 106.6mm x 41.6mm and features active current sharing, remote on/off, remote sense, and power OK signal. The 5V/2A standby output is available whenever the main supply is present.Features
- 0% to 105% programmable output voltage
- 0% to 110% programable output current
- Multiple digital protocols
- PMBus
- CANopen
- MODBUS
- SCPI
- ITE and medical approvals
- Parallel operation
- Analog and digital interfaces
- Fully featured signals and controls
- Graphical user interface (GUI)
- 5V/2A standby supply
- 3-year warranty
Applications
- Healthcare
- Industrial electronics
- Semiconductor manufacturing
- Technology
Specifications
- 1500W maximum output power
- Up to 63VDC maximum output voltage
- Up to 60VDC nominal output voltage
- Up to 62.50A maximum output current
- Up to 93% efficiency
- 279.4mm x 106.6mm x 41.6mm dimensions
View Results ( 4 ) Page
| 零件編號 | 規格書 | 輸出電壓-通道1 | 高度 | 效率 |
|---|---|---|---|---|
| HPA1K5PS36 | ![]() |
36 VDC | 41.6 mm (1.638 in) | 92 % |
| HPA1K5PS24 | ![]() |
24 VDC | 127 mm (5 in) | 91 % |
| HPA1K5PS48 | ![]() |
48 VDC | 127 mm (5 in) | 93 % |
| HPA1K5PS60 | ![]() |
60 VDC | 41.6 mm (1.638 in) | 92 % |
發佈日期: 2021-06-23
| 更新日期: 2025-11-10